Ruland, 22.2 mm OD 7 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-681
- Mfr. Part No.:
- PSMR22-7-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€55.14
(exc. VAT)
€67.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.14 |
*price indicative
- RS Stock No.:
- 604-681
- Mfr. Part No.:
- PSMR22-7-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 5mm | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 5mm | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series PSMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative four beam coupling designed to deliver exceptional performance in motion control applications. Constructed from high-quality 7075 aluminum, this lightweight component ensures low inertia, making it ideal for high-speed operations. Its zero-backlash design and balanced configuration effectively reduce vibrations, allowing for reliable functionality at speeds of up to 6,000 RPM. Machined from a single piece of material with two sets of spiral cuts, this coupling offers enhanced torque capacity and minimal windup, outclassing traditional single beam couplings. Rigorous manufacturing standards and a commitment to quality ensure that this product meets the highest levels of performance and durability, making it a dependable choice for engineers and designers alike.
Machined from a single piece for increased strength and durability
Offers higher torque capacity than traditional couplings
Designed to reduce vibration at high operational speeds
RoHS3 and REACH compliant, catering to environmentally conscious applications
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
