Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-496
- Mfr. Part No.:
- PCMR25-9-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 604-496
- Mfr. Part No.:
- PCMR25-9-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR25 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR25 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance clamp style four beam coupling expertly engineered for precision and reliability in a range of applications. Crafted from premium 303 stainless steel, this coupling is designed to maximize torque capacity while reducing vibration and backlash. Its zero-backlash design ensures accurate transmission of motion, making it ideally suited for high-speed operations up to 6,000 RPM. The unique spiral cut design and robust build allow for higher torque capacities and greater operational stability, making it a top choice for engineers seeking efficiency and performance. Additionally, the product is manufactured in the USA under stringent quality controls, ensuring not only superior craftsmanship but also compliance with RoHS3 and REACH standards.
Machined from a single piece of durable material for robust performance
Zero-backlash design maintains alignment and transmission accuracy
Balanced construction reduces unwanted vibrations during operation
Rated for high speeds, providing versatility in various applications
Compatible with standard metric hardware for easy integration
Manufactured in North America, ensuring high-quality sourcing
Designed for simple installation with clear guidelines for optimal setup
Adheres to strict industry standards for reliability and safety
Related links
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
