Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-527
- Mfr. Part No.:
- PCMR25-9-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€65.67
(exc. VAT)
€80.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.67 |
*price indicative
- RS Stock No.:
- 605-527
- Mfr. Part No.:
- PCMR25-9-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 225°F | ||
Series PCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers superior performance and versatility for precision machinery applications. Engineered from a single piece of 7075 aluminum, it embodies a robust clamp style design that ensures a firm grip on shafts, allowing for zero-backlash performance. This coupling's advanced construction features intricate spiral cuts that not only enhance torque capacity but also minimize windup, making it ideal for high-speed operations. Able to handle misalignment up to 3 degrees and with a maximum speed of 6,000 RPM, it stands out for its balanced design that reduces vibration, ensuring smooth operation even under demanding conditions. Manufactured in the USA under stringent quality controls, this coupling is compliant with industry standards, guaranteeing reliability and safety in your mechanical assemblies.
Clamp style design ensures a secure connection
Zero-backlash functionality for enhanced precision
Balanced design mitigates vibrations during high-speed use
Made from high-strength 7075 aluminum for reduced weight
Machined from a single piece for improved durability
Compliant with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
