Ruland, 30 mm OD 12 mm, 30 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 604-561
- Mfr. Part No.:
- MWS30-12-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 604-561
- Mfr. Part No.:
- MWS30-12-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 11mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Series | MW | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 11mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Series MW | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly crafted for precision applications requiring enhanced torque capacity and minimal backlash. Built from high-quality 303 stainless steel, it boasts longevity and robust performance under demanding conditions. The design incorporates two sets of spiral cuts that significantly enhance the torque transmission while reducing the risk of windup, making it ideal for high-speed operations. With a balanced structure that mitigates vibration, this coupling can efficiently manage rotational speeds of up to 6,000 RPM. Its unique metric dimensions not only allow for easy integration into existing assemblies but also facilitate an effortless transition from single beam couplings. Manufactured with meticulous attention to detail in the USA, this product adheres to stringent quality standards, ensuring reliable performance in various mechanical setups.
Zero-backlash design optimizes torque transfer without energy loss
Balanced construction reduces vibrations at high operational speeds
Compatible with a wide range of shaft sizes, providing flexibility in applications
Perfect for precision alignment in both angular and parallel misalignments
Related links
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
