Ruland, 30 mm OD 12 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-226
- Mfr. Part No.:
- MWS30-12-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 605-226
- Mfr. Part No.:
- MWS30-12-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and performance, ensuring zero backlash for enhanced efficiency and reduced wear. Crafted from 303 stainless steel, it provides a robust solution for varying torque requirements, making it ideal for high-speed applications up to 6,000 RPM. The uniquely balanced design minimizes vibrations, ensuring smooth operation even under demanding conditions. With metric dimensions and compatibility with smaller envelopes, this coupling simplifies transitions from traditional single beam designs. Manufactured in the USA under strict quality controls, this product exemplifies reliability and durability tailored for demanding industrial environments.
Designed to accommodate angular and parallel misalignment, enhancing versatility in application
Machined from high-quality stainless steel for superior durability and performance
Features a compact profile that allows for integration into tight spaces
Balanced construction reduces oscillations and enhances operational stability
Engineered to meet international standards for torque capacity and reliability
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
