Ruland, 30 mm OD 10 mm, 38 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-610
- Mfr. Part No.:
- MWC30-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€97.83
(exc. VAT)
€120.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.83 |
*price indicative
- RS Stock No.:
- 604-610
- Mfr. Part No.:
- MWC30-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling provides an exceptional solution for precise and reliable torque transmission. Designed for unparalleled performance, this coupling features a unique clamp style that ensures a secure fit while accommodating angular and parallel misalignments. Its lightweight construction, crafted from 7075 aluminum, ensures minimal inertia, making it ideal for high-speed applications. The zero-backlash design not only enhances torque capacity but also reduces vibration, enabling the system to operate smoothly even at speeds reaching 6,000 RPM. Manufactured under strict quality control standards in Marlborough, MA, it exemplifies durability and compliance with international safety standards, ensuring that you are working with a reliable product that meets the highest expectations.
Crafted from high-strength 7075 aluminum for durability
Zero-backlash design for enhanced performance and reliability
Capable of supporting high-speed operations up to 6,000 RPM
Compact dimensions facilitate easy integration into tight spaces
Balanced design minimizes vibrations during operation
Related links
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
