Ruland, 30 mm OD 9 mm, 38 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-131
- Mfr. Part No.:
- MWC30-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€97.83
(exc. VAT)
€120.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €97.83 |
*price indicative
- RS Stock No.:
- 605-131
- Mfr. Part No.:
- MWC30-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling designed to enhance performance in demanding applications. This innovative component features a unique balanced design that reduces vibration at high speeds, making it ideal for precision engineering tasks. Made from high-quality 7075 aluminum, it provides a lightweight yet robust solution with zero backlash, ensuring smooth operation and reliability. With a construction that adheres to strict manufacturing standards and RoHS3 compliance, this coupling is engineered for both durability and efficiency. Whether for robotics or industrial machinery, the MWC30-9-8-A excels in maintaining alignment and torque capacity, ensuring optimal performance in various settings.
Engineered for high-speed applications with maximum speeds of up to 6,000 RPM
Constructed from 7075 aluminum, promoting a lightweight design with lower inertia
Zero backlash design enhances accuracy and delivers smoother performance
Machined from a single piece of material for improved torque capacity
Features two sets of spiral cuts for reduced windup and increased body sizes
Includes adjustable torque capabilities that surpass DIN 912 12.9 standards
Related links
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
