Ruland, 19.1 mm OD 4 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 603-911
- Mfr. Part No.:
- PCMR19-4-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.37 |
*price indicative
- RS Stock No.:
- 603-911
- Mfr. Part No.:
- PCMR19-4-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.21Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 4mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Series | PCMR19 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.21Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 4mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Series PCMR19 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a precision-engineered solution designed for high-performance applications. Featuring a robust clamp style, it is constructed from a single piece of 7075 aluminum, ensuring both durability and lightweight performance. The unique design incorporates two sets of spiral cuts that enhance torque capacity and minimize windup, making it ideal for precision motion control systems. Capable of handling high speeds up to 6,000 RPM, this coupling offers exceptional balance, resulting in reduced vibrations that can improve system longevity and reliability. With its zero-backlash feature and adherence to stringent manufacturing standards, this coupling is perfect for users seeking reliable performance in demanding environments.
Constructed from high-quality 7075 aluminum for enhanced durability
Designed to eliminate backlash, ensuring precise motion transfer
Offers superior torque capacity due to its innovative four beam design
Machined from bar stock sourced exclusively from North American mills
Reduces vibrations significantly at high speeds, enhancing operational stability
Meets RoHS3 and REACH compliance, ensuring eco-friendly usage
Supports misalignment with specified angular and parallel tolerances
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Coupler
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
