Ruland, 22.2 mm OD 6 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-384
- Mfr. Part No.:
- PCMR22-6-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€61.57
(exc. VAT)
€75.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.57 |
*price indicative
- RS Stock No.:
- 605-384
- Mfr. Part No.:
- PCMR22-6-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Series | PCMR22-6-5-A | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Series PCMR22-6-5-A | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability, catering to applications requiring superior torque capacity and minimal backlash. Machined from 7075 aluminum, it boasts a robust design featuring two sets of spiral cuts, allowing it to accommodate misalignments and provide substantial performance at speeds up to 6,000 RPM. With an outer diameter of 22.2 mm and a length of 27.0 mm, this clamp-style coupling ensures a secure fit and exceptional durability. Its balanced design mitigates vibrations, making it ideal for high-speed operations. Manufactured in the USA under strict quality controls, it meets rigorous standards for torque capabilities while ensuring compliance with RoHS3 and REACH regulations. This coupling also features metric hardware and is made from materials sourced exclusively from North American manufacturers.
Designed to support high torque transmission with reduced windup
Offers zero-backlash for superior precision in motion control
Includes all metric hardware for easy integration into various setups
Manufactured to exceed stringent DIN standards for performance reliability
Lightweight design minimizes inertia, enhancing operational efficiency
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
