Ruland, 19.1 mm OD 6 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 604-314
- Mfr. Part No.:
- PCMR19-6-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.37 |
*price indicative
- RS Stock No.:
- 604-314
- Mfr. Part No.:
- PCMR19-6-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.29Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR19 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.29Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR19 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed for precision and performance in high-speed applications. With its unique construction from a single piece of 7075 aluminum, this coupling offers superior torque capacity, minimal wind-up, and a balanced design that effectively reduces vibration. Engineered for a maximum operational speed of 6,000 RPM, it ensures zero backlash, making it ideal for applications requiring high accuracy and reliability. The coupling's compact size and light weight contribute to overall efficiency without sacrificing strength. Each unit is manufactured under strict controls in the USA, ensuring compliance with RoHS3 and REACH standards, making it a reliable choice for modern engineering needs.
Machined from a single piece of aluminum for enhanced durability
Provides zero backlash for high precision in dynamic applications
Successfully operates at high speeds of up to 6,000 RPM
Features a balanced design to minimize operational vibration
Metric hardware ensures compatibility with international standards
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
