Ruland, 30 mm OD 12 mm, 38 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 604-899
- Mfr. Part No.:
- MWC30-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€97.83
(exc. VAT)
€120.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.83 |
*price indicative
- RS Stock No.:
- 604-899
- Mfr. Part No.:
- MWC30-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 225°F | |
| Series | MWC30 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 225°F | ||
Series MWC30 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered for precision and durability, seamlessly integrating two shafts while maintaining optimal performance. Crafted from high-grade 7075 aluminum, it boasts an impressive torque capacity and a lightweight design, making it ideal for applications where energy efficiency and responsiveness are critical. The four beam structure ensures zero backlash, providing a smooth transmission of torque while reducing vibrations, even at high speeds of up to 6,000 RPM. With dimensions tailored for metric specifications, this coupling offers a compact solution without sacrificing robustness. Manufactured under stringent controls in Marlborough, MA, it combines advanced engineering with superior quality to ensure reliability in every application.
Machined from a single piece of high-strength aluminum
Zero-backlash design ensures precise torque transmission
Balancing design minimizes vibration in high-speed operations
Metric dimensions facilitate easy integration with existing components
Complies with RoHS3 and REACH regulations for environmental safety
Lightweight construction contributes to reduced inertia in dynamic applications
Related links
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 12 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
