Ruland, 19 mm OD 6 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 604-934
- Mfr. Part No.:
- PSMR19-6-4-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€109.92
(exc. VAT)
€135.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.92 |
*price indicative
- RS Stock No.:
- 604-934
- Mfr. Part No.:
- PSMR19-6-4-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 6mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size A 6mm | ||
Material 303 Stainless Steel | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series PSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed for precision applications, providing a reliable solution for joining shafts with different diameters. It features a robust stainless steel construction that ensures durability while maintaining a light profile. This coupling maintains high performance even at elevated speeds, making it ideal for dynamic environments. Its zero-backlash design reduces vibration and enhances operational stability, allowing for smoother rotations and improved efficiency across various machinery. With a balanced geometry, this coupling guarantees optimal torque transmission and minimal deformation under load, further establishing itself as an essential component for engineers seeking reliability and efficiency.
Machined from high-quality 303 stainless steel for superior strength
Built to withstand speeds of up to 6,000 RPM
Zero-backlash design minimizes backlash for increased accuracy
Designed for angular and parallel misalignment tolerance
Lightweight yet robust, suitable for demanding applications
Metric hardware ensures compatibility in global markets
Manufactured under stringent quality controls for consistent performance
RoHS3 and REACH compliant, promoting environmental safety
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
