Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-777
- Mfr. Part No.:
- PCMR25-10-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 605-777
- Mfr. Part No.:
- PCMR25-10-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Series PCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Meticulously engineered clamp style four beam coupling designed to deliver exceptional performance in a variety of applications. Boasting an impressive combination of durability and precision, this coupling features a robust construction from high-quality stainless steel, ensuring longevity even under demanding conditions. Ideal for joining shafts with a bore size of 10mm and 6mm, it is particularly well-suited for high-speed operations, capable of withstanding rotational speeds of up to 6,000 RPM. The unique four beam design not only provides zero backlash for enhanced precision but also ensures a balanced configuration that reduces vibration during operation. Manufactured in the USA under rigorous quality controls, this coupling meets stringent standards for torque capacity and heavy use, making it a trusted choice for engineers and technicians alike.
Constructed from 303 stainless steel for superior strength
Zero-backlash design enhances precision and performance
Balanced design minimizes vibration during high-speed operations
Machined from a single piece for optimal structural integrity
Features a compact size for versatile installation options
Suitable for dynamic and static applications with varying torque needs
Manufactured in the USA, ensuring high quality and standards
Related links
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Coupler
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
