Ruland, 32 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-947
- Mfr. Part No.:
- PCMR32-12-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€231.57
(exc. VAT)
€284.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.57 |
*price indicative
- RS Stock No.:
- 603-947
- Mfr. Part No.:
- PCMR32-12-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°F | ||
Series PCMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for high-performance applications, combining precision and reliability in its design. Made from robust 303 stainless steel, it showcases a clamp style that allows for effortless installation and ensures exceptional torque capacity without the risk of backlash. With dimensions that accommodate 12mm and 7mm bores, this coupling is optimized for effective transmission of power while minimizing vibration, even at speeds up to 6,000 RPM. Its balanced design contributes to reduced torque fluctuations, making it ideal for dynamic environments. This product is manufactured in the USA, adhering to strict industry standards for quality and safety, ensuring that it meets the rigorous demands of modern engineering.
Designed for high torque applications with minimal backlash
Optimized for smooth operation at high speeds
Manufactured from non-magnetic, corrosion-resistant material
Includes two sets of spiral cuts for enhanced performance
Ensures easy installation with user-friendly clamp-style design
Related links
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
