Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-487
- Mfr. Part No.:
- PCMR25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€65.67
(exc. VAT)
€80.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €65.67 |
*price indicative
- RS Stock No.:
- 605-487
- Mfr. Part No.:
- PCMR25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered for precision and performance, making it an essential component for various mechanical applications. Designed to accommodate 10mm x 9mm bores, this coupling features a robust construction from a single piece of material, enhancing its torque capacity while minimizing windup. The inclusion of two sets of spiral cuts contributes to a balanced design, reducing vibration at high speeds of up to 6,000 RPM. With a commitment to quality, this product is crafted from 7075 aluminum, ensuring both lightweight attributes and low inertia, making it suitable for high-performance tasks. Each unit is manufactured under stringent controls, sourced exclusively from North American mills, aligning with RoHS3 and REACH compliance for environmentally conscious operations.
Exceptional torque capacity and low windup for superior performance
Balanced design significantly reduces vibration at high speeds
Machined from high-grade 7075 aluminum for reliable durability
Designed for zero-backlash functionality to ensure precise torque application
Compatible with metric hardware, enhancing ease of installation
Related links
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
