Ruland, 32 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-360
- Mfr. Part No.:
- PCMR32-9-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€231.57
(exc. VAT)
€284.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.57 |
*price indicative
- RS Stock No.:
- 605-360
- Mfr. Part No.:
- PCMR32-9-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated clamp style four beam coupling designed to excel in high-performance applications. Built from a single piece of 303 stainless steel, this coupling showcases a robust and corrosion-resistant structure. Featuring 9mm x 9mm bores, it maximizes torque capacity while minimizing windup, making it an ideal choice for precision machinery. The carefully engineered design ensures zero backlash and balanced operation, proving essential in reducing vibration at speeds of up to 6,000 RPM. With strict manufacturing controls implemented in Marlborough, MA, each coupling is a testament to quality and reliability, ensuring compatibility with metric hardware and compliance with international standards. Whether you're looking for durability or performance, this coupling stands out as a premium solution for your engineering needs.
Machined from a single piece for enhanced strength
Offers a balanced design to minimize vibrations
Capable of high-speed operation up to 6,000 RPM
Constructed from RoHS3 and REACH compliant materials
Features two sets of spiral cuts for reduced windup
Comes with a comprehensive specification for precise applications
Installation instructions ensure accurate fitting and alignment
Backed by a manufacturer renowned for their quality standards
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
