Ruland, 15.9 mm OD 4 mm, 20.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-500
- Mfr. Part No.:
- PCMR16-4-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€53.40
(exc. VAT)
€65.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.40 |
*price indicative
- RS Stock No.:
- 605-500
- Mfr. Part No.:
- PCMR16-4-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.6Nm | |
| Moment of Inertia | 0.322 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.6Nm | ||
Moment of Inertia 0.322 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered for precision and reliability in high-speed applications, offering unmatched torque capacity and minimal windup. Designed from a single piece of 7075 aluminum, it features spiral cuts that enhance its mechanical performance, making it ideal for a variety of engineering tasks. With a robust construction capable of reaching speeds up to 6,000 RPM, this coupling ensures zero backlash and a balanced design, significantly reducing vibrations. The device is perfect for joining shafts that are misaligned within certain parameters, maintaining efficient power transmission while safeguarding equipment integrity. With comprehensive compliance to stringent industry standards and a commitment to quality, this coupling is manufactured in the USA, promising both durability and exceptional performance.
Designed for both dynamic and static torque applications
Lightweight construction ensures low inertia for faster response times
Manufactured under strict quality controls for consistent reliability
Versatile installation accommodates various angular and parallel misalignment scenarios
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
