Ruland, 15.9 mm OD 3 mm, 20.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 604-552
- Mfr. Part No.:
- PCMR16-3-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.72
(exc. VAT)
€170.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.72 |
*price indicative
- RS Stock No.:
- 604-552
- Mfr. Part No.:
- PCMR16-3-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.6Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 3mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR16 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.6Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 3mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PCMR16 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated clamp-style four beam coupling, meticulously designed to connect shafts with precision and reliability. Constructed from 303 stainless steel, it offers exceptional strength and durability, making it suitable for high-performance applications. With a compact size of 3mm x 3mm bores, a 15.9mm outer diameter, and a length of 20.3mm, this coupling is engineered to accommodate rigorous operational demands. Its unique four beam design ensures zero backlash and enhances torque capacity, thus minimizing vibration even at elevated speeds of up to 6,000 RPM. This product stands out in its class due to its ability to mitigate common issues encountered in coupling applications, making it a preferred choice for engineers and technicians seeking superior performance without compromise.
Machined from a single piece of robust material for optimal strength
Designed to support high speeds, ensuring effective operation at 6,000 RPM
Capable of handling significant torque levels, enhancing operational efficiency
Balanced design that reduces vibration and enhances performance reliability
Zero-backlash feature for precise and smooth transmission of motion
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length Coupler 3 mm
