Ruland, 25 mm OD 7 mm, 24 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-698
- Mfr. Part No.:
- MWS25-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 604-698
- Mfr. Part No.:
- MWS25-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 7mm | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 7mm | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed for precision performance, providing a robust solution for the transmission of torque while accommodating angular, parallel, and axial misalignments. Manufactured from high-quality 7075 aluminum, it offers exceptional strength while maintaining a lightweight profile, making it ideal for applications with limited space. The coupling's zero-backlash feature ensures enhanced torque capacity and reduces vibrations, enabling smooth operation at speeds up to 6,000 RPM. With its unique spiral cuts, it enhances flexibility and helps prevent windup, thus ensuring consistent performance even in challenging conditions. Crafted in the USA, this component exemplifies the precision engineering and quality that modern machinery demands.
Zero-backlash design delivers accurate torque transfer
Manufactured from high-grade 7075 aluminum for reduced weight
Spiral cut construction reduces windup and enhances torque capacity
Capable of operating effectively at speeds of up to 6,000 RPM
Related links
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
