RS PRO, 45 mm OD Steel C45 (En8) (Black Oxide), 75 mm Length Jaw Coupling
- RS Stock No.:
- 606-005
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€57.21
(exc. VAT)
€70.37
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.21 |
*price indicative
- RS Stock No.:
- 606-005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 45mm | |
| Length | 75mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Style | Two Piece | |
| Series | RCD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 45mm | ||
Length 75mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Style Two Piece | ||
Series RCD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 25 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts securely in a variety of industrial applications. With a bore size of 25 mm, it ensures precise alignment and torque transmission, making it ideal for machinery requiring robust and reliable shaft connections.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to wear
Precision machined bore = Ra 0.8: Offers a smooth surface finish for enhanced coupling efficiency
Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, maintaining secure connections
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes
Applications
Manufacturing machinery
Automotive systems
Industrial equipment
Additional Information
Complies with industry standards for rigid couplings
Suitable for use in high-torque applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling
