RS PRO, 29 mm OD 303 Stainless Steel, 45 mm Length Jaw Coupling
- RS Stock No.:
- 606-043
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€70.71
(exc. VAT)
€86.97
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.71 |
*price indicative
- RS Stock No.:
- 606-043
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Element Material | 303 Stainless Steel | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Element Material 303 Stainless Steel | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 12 mm Bore, Stainless Steel
RS PRO offers a high-quality rigid coupling designed for precise shaft alignment in various industrial applications. This coupling is ideal for connecting two shafts to ensure efficient torque transmission without backlash, making it suitable for demanding environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures precise fit and alignment for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Provides versatility in material choice for different environmental conditions
Precision machined bore = Ra 0.8: Guarantees smooth surface finish for reduced wear and increased lifespan
Patchlock Anti-Vibration Screws: Minimises vibration, enhancing stability and reliability
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes for easy installation
Applications
Manufacturing machinery
Automation systems
Robotics
Pumps and compressors
Additional Information
Conforms to industry standards for quality and performance
Available in various materials to suit specific application needs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
