RS PRO, 19.1 mm OD 4 mm, 22.9 mm Length 4 mm Flexible Beam Coupling
- RS Stock No.:
- 764-277
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€17.89
(exc. VAT)
€22.00
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.89 |
*price indicative
- RS Stock No.:
- 764-277
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Torque Rating | 1.92Nm | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3° | |
| Style | Set Screw | |
| Bore Size B | 4mm | |
| Material | Aluminium | |
| Bore Size A | 4mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Torque Rating 1.92Nm | ||
Number of Beams 4 | ||
Misalignment - Angular 3° | ||
Style Set Screw | ||
Bore Size B 4mm | ||
Material Aluminium | ||
Bore Size A 4mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Flexible Beam Coupling, Aluminium
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and providing flexibility in motion control applications. This coupling is Ideal for use in environments where precision and reliability are crucial.
Features and Benefits
Bore Size: 4 mm: Ensures compatibility with standard shaft sizes.
Material: Aluminium: Offers lightweight and corrosion-resistant properties.
Misalignment Angular: 3°: Allows for angular misalignment, enhancing flexibility.
Torque Rating: 1.92 Nm: Provides sufficient torque transmission for various applications.
Set Screw Style: Ensures secure attachment to shafts.
Operating Temperature Range: -40 °F to 225 °F: Suitable for a wide range of environmental conditions.
Number of Beams: 4: Enhances flexibility and reduces backlash.
Material: Aluminium: Offers lightweight and corrosion-resistant properties.
Misalignment Angular: 3°: Allows for angular misalignment, enhancing flexibility.
Torque Rating: 1.92 Nm: Provides sufficient torque transmission for various applications.
Set Screw Style: Ensures secure attachment to shafts.
Operating Temperature Range: -40 °F to 225 °F: Suitable for a wide range of environmental conditions.
Number of Beams: 4: Enhances flexibility and reduces backlash.
Applications
Robotics
Automation systems
Precision machinery
Automation systems
Precision machinery
Additional Information
Screw Size: M4
Outside Diameter: 19.1 mm
Length: 22.9 mm
Outside Diameter: 19.1 mm
Length: 22.9 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 22.9 mm Length 4 mm Flexible Beam Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Coupler
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling
- RS PRO 22.9 mm Length 5 mm Flexible Beam Coupling
