RS PRO, 25.4 mm OD 6 mm, 38.1 mm Length 8 mm Flexible Beam Coupling

Image representative of range

Subtotal (1 unit)*

€31.46

(exc. VAT)

€38.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.46

*price indicative

RS Stock No.:
764-291
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Torque Rating

3.73nm

Number of Beams

6

Misalignment - Angular

3°

Style

Clamp

Bore Size B

8mm

Material

Aluminium

Bore Size A

6mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

225°F

Screw Size

M4

COO (Country of Origin):
CN

RS PRO 6 mm Flexible Beam Coupling 8 mm


The RS PRO Flexible Beam Coupling is designed to accommodate misalignment and transmit torque between two shafts. Ideal for applications requiring precise motion control, this coupling offers flexibility and durability, ensuring reliable performance in various industrial settings.

Features and Benefits


Clamp Style: Provides secure and easy installation.
Aluminium Material: Offers lightweight and corrosion-resistant properties.
Misalignment Capability: Accommodates up to 3 degrees of angular misalignment.
Torque Rating: Handles up to 3.73 Nm, suitable for moderate power transmission.
Temperature Range: Operates effectively between -40 °F and 225 °F.
6 Beam Design: Enhances flexibility and reduces backlash.
M4 Screw Size: Ensures compatibility with standard hardware.

Applications


Robotics
Automation Systems
Precision Machinery
Conveyor Systems

Additional Information


Outside Diameter: 25.4 mm
Length: 38.1 mm
Bore Sizes: 6 mm and 8 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy