Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-425
- Mfr. Part No.:
- FCMR25-10-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 591-425
- Mfr. Part No.:
- FCMR25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Bore Size A | 10mm | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Bore Size A 10mm | ||
Series FCMR25 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling meticulously designed for precision in light duty power transmission applications. Its robust construction allows it to effortlessly connect servo motors to lead screws while maintaining a zero-backlash connection. Crafted from premium 7075 aluminium, this coupling is both lightweight and strong, enhancing efficiency without the burden of excess weight. Featuring a balanced design that reduces vibration, it operates seamlessly at high speeds of up to 6,000 RPM, ensuring optimal performance in various applications. The innovative spiral cut design provides superior torque capacity, making it ideal for demanding environments. With RoHS3 and REACH compliance, users can trust in its safety and sustainability.
Balanced construction minimises vibration, perfect for high-speed applications
Features Nypatch anti-vibration hardware for secure screw seating
Manufactured under strict controls for consistent performance
Sourced from North American mills, ensuring high-quality material
Dynamic torque ratings tailored for various operational scenarios
Versatile installation instructions accommodate different applications
Compliant with environmental standards, confirming its eco-friendliness
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
