Ruland, 2.25 in OD 16 mm, 3.25 in Length 16 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-205
Mfr. Part No.:
ROCMD57-16-16-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

196.859 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size A

16mm

Bore Size B

16mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling provides a robust solution for precision applications, featuring 16mm x 16mm bores and designed for enhanced misalignment capacity, making it Ideal for demanding environments.

Machined from a single piece of 7075 aluminium for lightweight, low inertia performance

Maximum torque capabilities exceed DIN 912 12.9 standards

Offers dynamic torque ratings of 11.58 Nm for reversing and 5.79 Nm for non-reversing

Features six beams for increased axial and angular misalignment capabilities up to 6.0°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy