Huco, 15.9 mm OD 5 mm, 20.3 mm Length 5 mm Coupler
- RS Stock No.:
- 171-6692
- Mfr. Part No.:
- 721.16.2020
- Manufacturer:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.51
(exc. VAT)
€86.73
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.51 |
| 5 - 9 | €67.69 |
| 10 - 24 | €66.28 |
| 25 + | €64.87 |
*price indicative
- RS Stock No.:
- 171-6692
- Mfr. Part No.:
- 721.16.2020
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 1.8Nm | |
| Misalignment - Angular | 5° | |
| Number of Beams | 3 | |
| Style | Clamp | |
| Misalignment - Parallel | 120μm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Stainless Steel | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | 774 (BS 45 Pt. 1), ISO 77, BS 46 Pt. 1 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 1.8Nm | ||
Misalignment - Angular 5° | ||
Number of Beams 3 | ||
Style Clamp | ||
Misalignment - Parallel 120μm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Material Stainless Steel | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals 774 (BS 45 Pt. 1), ISO 77, BS 46 Pt. 1 | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 16mm OD. This is multi-beam type 3, stainless steel clamp 4mm x 4mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
Related links
- Huco 20.3 mm Length 5 mm Coupler
- Ruland 20.3 mm Length Coupler 5 mm
- Huco 20.3 mm Length 6 mm Coupler
- Ruland 20.3 mm Length Coupler 3 mm
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
