TE Connectivity 66260-4 Series Male Heavy Duty Power Connector, 10 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 469-374
- Distrelec Article No.:
- 304-53-102
- Mfr. Part No.:
- 66260-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€227.04
(exc. VAT)
€279.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.04 | €7.568 |
*price indicative
- RS Stock No.:
- 469-374
- Distrelec Article No.:
- 304-53-102
- Mfr. Part No.:
- 66260-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector | |
| Gender | Male | |
| For Use With | MATE-N-LOK Connectors | |
| Series | 66260-4 | |
| Current | 35A | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 34.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector | ||
Gender Male | ||
For Use With MATE-N-LOK Connectors | ||
Series 66260-4 | ||
Current 35A | ||
Minimum Wire Size AWG 10AWG | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 34.9mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Exceptional power contact is engineered for optimal performance in demanding applications. With a robust silver-plated contact type, it ensures reliable connectivity and efficient power transmission. Designed to accommodate wire sizes from 5 to 10 AWG, this product excels in wire-to-wire connections, making it a versatile choice for various electrical systems. Incorporating advanced crimp technology, it guarantees a secure and durable connection while maintaining effective signal integrity. Ideal for use in power and signal applications, its compact and rugged design readily meets the stringent requirements of modern industrial environments, ensuring longevity and reliability.
Utilises high-quality silver plating for superior conductivity
Supports flexible wiring configurations for versatile installations
Designed for both power and signal applications, providing robust performance
Features crimp terminations for secure wire connections
Offers a wide insulation diameter acceptance for various wire sizes
Operates effectively in a broad temperature range, enhancing system reliability
Compact design optimises space in dense wiring environments
Related links
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- TE Connectivity 1-794228-0 Series Male Heavy Duty Power Connector 13 AWG Max
- Phoenix Contact SM-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Molex 42817 Series Male Crimp Terminal 8 AWG Max
