TE Connectivity 250 FASTON Series Female Crimp Contact, 16 AWG Min, 14 AWG Max
- RS Stock No.:
- 471-035
- Distrelec Article No.:
- 304-63-106
- Mfr. Part No.:
- 170046-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€911.80
(exc. VAT)
€1,121.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €911.80 | €0.182 |
*price indicative
- RS Stock No.:
- 471-035
- Distrelec Article No.:
- 304-63-106
- Mfr. Part No.:
- 170046-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Stranded Wire | |
| Series | 250 FASTON | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Stranded Wire | ||
Series 250 FASTON | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity crimp connector is engineered to meet the demands of modern electronic applications, offering outstanding reliability and performance. Designed for use with 16-14 AWG wires, it features robust construction for efficient connectivity in challenging environments. The advanced technology in this product ensures exceptional conductivity and durability, making it ideal for a variety of industrial and consumer applications. Its compliance with stringent international standards, including EU RoHS and REACH regulations, affirms its commitment to safety and environmental responsibility. The product not only simplifies the assembly process but also enhances system performance, making it a preferred choice for engineers and manufacturers alike.
Designed for seamless integration with 16-14 AWG wires
Low halogen content ensures minimal environmental impact
Complies with EU RoHS and ELV directives for responsible sourcing
Provides high reliability in demanding applications
Offers enhanced conductivity for superior performance
Facilitates easy assembly, reducing overall production time
Durable construction withstands challenging operational environments
Meets international safety and compliance standards
Related links
- Phoenix Contact Female Crimp Contact 14 AWG Max
- TE Connectivity 250 FASTON Series Female Crimp Contact 18 AWG Max
- Souriau Sunbank by Eaton Male Crimp Contact 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Contact 14 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity Faston Series Crimp Contact 14 AWG Max
