TE Connectivity Universal MATE-N-LOK Series Male Crimp Contact, 20 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 5000 units)*

€3,221.02

(exc. VAT)

€3,961.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,221.02€0.644

*price indicative

RS Stock No.:
472-209
Distrelec Article No.:
304-58-619
Mfr. Part No.:
350654-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

VDE, CSA, UL

COO (Country of Origin):
CN
The TE Connectivity Pin contact is expertly designed for high-performance applications, delivering reliability and efficiency in electrical connections. This component features a robust gold plating for superior conductivity, ensuring optimal performance in various demanding environments. With an operating voltage of 600 VAC, it is suitable for a wide range of industrial applications, including power circuits. Its innovative locking lance mechanism guarantees secure retention within the housing, preventing unintentional disconnections. The pin contact is adaptable for use with stranded wire types, making it versatile for different wiring needs, and ensures excellent performance in harsh operating conditions, ranging from -55 to 105 °C. Made from durable brass, this pin contact is engineered to withstand the rigours of daily usage while providing exceptional service longevity.

Provides exceptional conductivity with gold plating

Designed to withstand industrial operating conditions

Features a locking lance for secure connections

Compatible with stranded wire types for versatility

Offers reliable performance over a wide temperature range

Constructed from robust brass for enhanced durability

Enables ease of crimping for efficient installation

Meets various industry standards for compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy