TE Connectivity AMP-IN Series Female Crimp Contact, 12 AWG Min Solder, 12 AWG Max
- RS Stock No.:
- 479-898
- Distrelec Article No.:
- 304-61-431
- Mfr. Part No.:
- 3-794013-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€333.00
(exc. VAT)
€409.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €333.00 | €0.111 |
*price indicative
- RS Stock No.:
- 479-898
- Distrelec Article No.:
- 304-61-431
- Mfr. Part No.:
- 3-794013-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire & Cable | |
| Series | AMP-IN | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire & Cable | ||
Series AMP-IN | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance PCB pin terminal is designed for seamless integration into various electronic applications. Optimised for use with 12 AWG wires, it facilitates reliable soldering through-hole technology, ensuring a robust connection. The terminal boasts a tin-plated finish for enhanced conductivity and reliability, while its compact design is suitable for diverse PCB thicknesses. With a recommended PCB thickness of 1.57 mm, this terminal not only meets industry standards but also offers exceptional performance in demanding environments. Its versatility makes it ideal for terminating wire and cable connections, making it a preferred choice in modern electronic assemblies.
Designed for efficient soldering in space-constrained applications
Features a miniature terminal size for streamlined installations
Constructed with bright tin plating to ensure optimal electrical conductivity
Supports a wide range of compatible insulation diameters for flexibility
Operates reliably in extreme temperature conditions, ranging from -40 to 105 °C
Presented in packaging quantities of 3000 for large scale manufacturing needs
Low halogen content makes it an environmentally friendly choice
Wave solder capability allows for high-throughput assembly processes
Related links
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Contact 18 AWG Max
- TE Connectivity AMP Power Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 12 AWG Max
