Amphenol ICC 48233 Series Female Connector, 18 AWG Min Crimp, 36 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-886
Mfr. Part No.:
48233-000LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female

Product Type

Connector

For Use With

Mini-Latch Housings

Current

3A

Series

48233

Minimum Wire Size AWG

18AWG

Contact Plating

Gold over Nickel

Minimum Wire Size mm²

0.52mm²

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.82mm²

Maximum Wire Size AWG

36AWG

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Colour

Grey

COO (Country of Origin):
FR
The Amphenol ICC Connector is a versatile crimp-to-wire Terminal designed for high-density applications, ensuring robust electrical performance in both wire-to-board and wire-to-wire configurations. Its modular design allows for easy integration into various systems.

Gas-tight crimp termination enhances reliability in demanding applications

Available with multiple plating options to suit diverse environmental needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy