Molex 50397 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 796-558
- Mfr. Part No.:
- 50397-8000
- Manufacturer:
- Molex
Subtotal (1 reel of 10000 units)*
€463.80
(exc. VAT)
€570.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €463.80 | €0.046 |
*price indicative
- RS Stock No.:
- 796-558
- Mfr. Part No.:
- 50397-8000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housing | |
| Current | 3A | |
| Series | 50397 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Length | 12.2mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housing | ||
Current 3A | ||
Series 50397 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Length 12.2mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The Molex Crimp Terminal is designed for reliable signal transmission in a compact, efficient format, accommodating wire sizes of 28-22 AWG. Its robust construction ensures durability in various applications.
Current capacity of 3.0A for efficient power delivery
Designed for 300V AC/DC operation, enhancing versatility
Constructed from phosphor bronze for superior conductivity
Low-halogen compliant material reduces environmental impact
Reel packaging optimises storage and handling efficiency
Compatible with multiple receptacle options for versatile applications
Related links
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex CP-3.3 Series Male Crimp Terminal 22 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 50013 Series Female Crimp Terminal 24 AWG Max
