Molex Mega-Fit Series Male Crimp Terminal, 16 AWG Min Crimp, 12 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-922
Mfr. Part No.:
105418-0313
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Mega-Fit Power Connectors

Series

Mega-Fit

Contact Plating

Gold

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Maximum Contact Resistance

6mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

22.88mm

Colour

Silver

COO (Country of Origin):
CN
The Molex crimp Terminal offers a reliable connection solution is designed for power and wire-to-wire applications, featuring gold plating for enhanced conductivity and durability across various wire sizes, ensuring optimal performance.

Maximum current capacity of 26.0A for effective power transmission

Designed for 600V AC (RMS)/DC operation to enhance versatility

Mating durability of up to 200 cycles for extended lifespan

Constructed from high conductivity copper for superior performance

Low-halogen plating ensures compliance with environmental standards

Compatible with wire sizes of 12 AWG and 16+16 for flexible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy