Molex 105418 Series Male Crimp Terminal, 16 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 817-385
- Mfr. Part No.:
- 105418-1313
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,696.16
(exc. VAT)
€2,086.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,696.16 | €0.565 |
*price indicative
- RS Stock No.:
- 817-385
- Mfr. Part No.:
- 105418-1313
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mega-Fit Plug Housing | |
| Current | 26A | |
| Series | 105418 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mega-Fit Plug Housing | ||
Current 26A | ||
Series 105418 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex crimp Terminal is a robust connection solution facilitating reliable wire-to-wire applications, designed specifically for male connections. It features Advanced plating and Durable construction, ensuring optimum performance in various electrical environments.
Current rating of 26.0A ensures compatibility with a wide range of power applications
Voltage capacity up to 600V AC/DC supports high-voltage operations
High Conductivity Copper metal enhances electrical conductivity and longevity
Low-halogen material complies with environmental standards for safe use
Related links
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 105418 Series Male Crimp Contact Crimp, 10 AWG Max
- TE Connectivity Type XII Series Male Crimp Terminal 12 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 46012 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
