JST VL Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Get a bulk buy discount

Add 2000 more to save 16%

View bulk pricing options

Subtotal (1 tape of 250 units)*

€17.00

(exc. VAT)

€21.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 6,000 unit(s) shipping from 13 January 2027
  • Plus 6,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 1750€0.068€17.00-
2000 - 2250€0.057€14.2516%
2500 +€0.056€14.0017%

*price indicative

Packaging Options:
RS Stock No.:
123-5950
Mfr. Part No.:
SVM-61T-P2.0
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Male

For Use With

VL Connector Housing

Series

VL

Current

20A

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
MY

JST VL Series Crimp Contacts and Cable Assemblies


Crimp contacts and cable assemblies for use in the VL series wire to wire crimp connector housings. The crimp pin and receptacle contacts are MADE from phosphor bronze with a tin plating and accept a wire size range of 20 to 14 AWG.

Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.

820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long

820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long

820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long

820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long

JST VL Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy