Login / Register to access your benefits
Recently searched

    JST VL Crimp Contact, Male, 0.3mm² to 1.25mm², 22AWG to 16AWG, Crimp, Tin Plating

    Bulk discount available

    Subtotal (1 bag of 50 units)*

    €4.85

    (exc. VAT)

    €5.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 1,200 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    50 - 450€0.097€4.85
    500 - 2450€0.094€4.70
    2500 - 4950€0.091€4.55
    5000 - 12450€0.085€4.25
    12500 +€0.082€4.10

    *price indicative

    RS Stock No.:
    502-2724
    Mfr. Part No.:
    BVM-42T-P2.0 (LF)(SN)
    Manufacturer:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Gender

    Male

    Series

    VL

    Minimum Wire Size mm²

    0.3mm²

    Termination Method

    Crimp

    Maximum Wire Size mm²

    1.25mm²

    Contact Plating

    Tin

    Minimum Wire Size AWG

    22AWG

    Maximum Wire Size AWG

    16AWG

    Contact Material

    Phosphor Bronze

    Maximum Contact Resistance

    10mΩ

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +90°C

    Related links