JST VL Series Female Crimp Terminal, 22 AWG Min Crimp, 16 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
476-6518
Mfr. Part No.:
BVF-42T-P2.0
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

VL Connector Housing

Series

VL

Current

20A

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Contact Plating

Tin

Maximum Wire Size mm²

1.25mm²

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy