Amphenol Communications Solutions Dubox Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.46

(exc. VAT)

€6.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€5.46€0.109-
10 - 24€4.92€0.0989%
25 - 49€4.37€0.08719%
50 - 99€4.10€0.08224%
100 +€3.82€0.07630%

*price indicative

Packaging Options:
RS Stock No.:
182-2392
Mfr. Part No.:
76347-312LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Terminal

Gender

Female

For Use With

Board to Board Connectors

Series

Dubox

Current

2.5A

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy