Amphenol Communications Solutions 76347 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

Get a bulk buy discount

Add 1000 more to save 30%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€12.50

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,800 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900€0.125€12.50-
1000 - 2400€0.087€8.7030%
2500 - 4900€0.083€8.3033%
5000 - 9900€0.075€7.5040%
10000 +€0.071€7.1043%

*price indicative

RS Stock No.:
182-2989
Mfr. Part No.:
76347-302LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

Crimp Terminal

For Use With

Board to Board Connectors

Current

2.5A

Series

76347

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy