Amphenol Communications Solutions 76347 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 182-2906
- Mfr. Part No.:
- 76347-302LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 15000 units)*
€1,065.00
(exc. VAT)
€1,305.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.071 | €1,065.00 |
*price indicative
- RS Stock No.:
- 182-2906
- Mfr. Part No.:
- 76347-302LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Board to Board Connectors | |
| Current | 2.5A | |
| Series | 76347 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Board to Board Connectors | ||
Current 2.5A | ||
Series 76347 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact
Related links
- Amphenol Communications Solutions 76347 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 20 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 10044403 Series Female Crimp Terminal 22 AWG Max
