Molex 70058 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 213-4671
- Mfr. Part No.:
- 700581096
- Manufacturer:
- Molex
Subtotal (1 bag of 10000 units)*
€560.00
(exc. VAT)
€690.00
(inc. VAT)
Temporarily out of stock
- 20,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10000 + | €0.056 | €560.00 |
*price indicative
- RS Stock No.:
- 213-4671
- Mfr. Part No.:
- 700581096
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 70058 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 30AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 70058 | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 30AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- US
The Molex SL Crimp Terminal comes with Tin plated contact and 24 to 30 AWG wire size. This terminal has 1.52mm maximum wire insulation diameter.
Bag packaging type
3.810μm plating for mating
3.810μm plating for termination
Related links
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Hirose DF62 Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
