Molex 7258 Series Female Crimp Terminal, 26 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 213-4718
- Mfr. Part No.:
- 8520124
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€5.55
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- Plus 4,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 100 | €0.111 | €5.55 |
| 150 - 200 | €0.102 | €5.10 |
| 250 - 450 | €0.096 | €4.80 |
| 500 - 3450 | €0.089 | €4.45 |
| 3500 + | €0.084 | €4.20 |
*price indicative
- RS Stock No.:
- 213-4718
- Mfr. Part No.:
- 8520124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Current | 5.5A | |
| Series | 7258 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.34mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Current 5.5A | ||
Series 7258 | ||
Minimum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.34mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex SL Crimp Terminal comes with 0.76μm Selective Gold (Au) Plated Contact and 24 to 30 AWG wire size. This terminal has 1.52mm maximum wire insulation diameter.
Reel packaging type
Phosphor bronze metal material
Related links
- Molex 7258 Series Female Crimp Terminal 26 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Phoenix Contact 1029 Series Female Crimp Terminal 26 AWG Max
- HARWIN Gecko Series Female Crimp Terminal 26 AWG Max
- Samtec CC81R Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
