HARTING DIN 41612 Series Female Crimp Contact Crimp

Bulk discount available

Subtotal (1 unit)*

€21.07

(exc. VAT)

€25.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.07
10 - 24€19.20
25 - 49€18.68
50 - 99€18.20
100 +€17.72

*price indicative

RS Stock No.:
229-8236
Mfr. Part No.:
09030006261
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Female

For Use With

Har-modular M Module, DIN 41612 Type M Invers, DIN 41612 Type MH 21+5, DIN 41612 Type M, DIN 41612 Bauform M 0+2

Series

DIN 41612

Current

1.4A

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Harting coaxial contact for male connectors.

Female contact

Copper alloy

Related links