HARTING DIN 41612 Series Female Crimp Contact Crimp
- RS Stock No.:
- 229-8239
- Mfr. Part No.:
- 09030006274
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€24.84
(exc. VAT)
€30.55
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.84 |
| 10 - 24 | €22.66 |
| 25 - 49 | €20.36 |
| 50 - 99 | €18.88 |
| 100 + | €17.59 |
*price indicative
- RS Stock No.:
- 229-8239
- Mfr. Part No.:
- 09030006274
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Har-modular M Module, DIN 41612 Type M Invers, DIN 41612 Type MH 21+5, DIN 41612 Bauform M 0+2 | |
| Current | 1.4A | |
| Series | DIN 41612 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Har-modular M Module, DIN 41612 Type M Invers, DIN 41612 Type MH 21+5, DIN 41612 Bauform M 0+2 | ||
Current 1.4A | ||
Series DIN 41612 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting coaxial contact straight with knurled area, has operating current up to 1.4 A for male connectors.
Female contact
Copper alloy
Related links
- HARTING DIN 41612 Series Female Crimp Contact Crimp
- HARTING DIN 41612 Series Female Crimp Contact 16 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 16 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 4 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 1 AWG Max
