JST XL Crimp Contact, Female, 0.5mm² to 1.25mm², 20AWG to 16AWG, Crimp, Tin Plating
- RS Stock No.:
- 602-7938
- Mfr. Part No.:
- BXF-41T-P0.7
- Manufacturer:
- JST
Bulk discount available
Price Each (In a Bag of 50)**
€0.114
(exc. VAT)
€0.14
(inc. VAT)
1100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 - 450 | €0.114 | €5.70 |
500 - 2450 | €0.105 | €5.25 |
2500 - 4950 | €0.087 | €4.35 |
5000 - 12450 | €0.079 | €3.95 |
12500 + | €0.073 | €3.65 |
**price indicative
Related links
- JST XL Series Crimp Terminal 16AWG Max
- JST EL Crimp Contact 0.5mm² to 1.25mm² Crimp, Tin Plating
- JST VL Crimp Contact 0.3mm² to 1.25mm² Crimp, Tin Plating
- JST YLN Crimp Contact 0.13mm² to 0.5mm² Crimp, Tin Plating
- JST VL Crimp Contact 0.3mm² to 1.25mm² Crimp, Tin Plating
- JST EL Crimp Contact 0.13mm² to 0.5mm² Crimp, Tin Plating
- JST MWP Crimp Contact 0.3mm² to 0.75mm² Crimp, Tin Plating
- JST XL Series Crimp Terminal 20AWG Max