JST J300 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
602-7871
Mfr. Part No.:
BF3F-01GF-P2.0
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

JFA and J-PF3 Connector Housings, J300

Series

J300

Current

13A

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy