Hirose DF62 Series Male Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€12.70

(exc. VAT)

€15.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.127€12.70
500 - 900€0.117€11.70
1000 +€0.111€11.10

*price indicative

Packaging Options:
RS Stock No.:
873-5486
Mfr. Part No.:
DF62-EP30PC
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Male

Product Type

Crimp Terminal

For Use With

DF62B and DF62P Connector Housings

Series

DF62

Current

1A

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.05mm²

Maximum Wire Size AWG

30AWG

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose 2mm DF62 Series Crimp Contacts


A range of crimp plug and socket contacts for use in the DF62 series plug and socket housings. These crimp plug and socket contacts are available with gold or tin plating and in wire size ranges 22 AWG, 24-28 AWG and 30 AWG.

Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.

2.2mm Wire to wire, Hirose DF62 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy