Phoenix Contact ZAP 25/100 KOL 1205833 Crimp Tool Replacement Spring for ZAP 100, ZAP 25

Subtotal (1 unit)*

€37.33

(exc. VAT)

€45.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.33

*price indicative

RS Stock No.:
129-499
Mfr. Part No.:
1205833
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Replacement Spring

Product Type

Crimp Tool

For Use With

ZAP 100, ZAP 25

Series

ZAP 25/100 KOL

Model Number

1205833

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact replacement piston is designed for the crimping pliers ZAP 25 and ZAP 100. It is a vital part for maintaining the functionality of the crimping pliers, ensuring precise and efficient crimping operations. Manufactured to high quality standards, this replacement part is essential for professionals in the electrical industry.

Lightweight design for easy handling and operation

Compliance with REACH regulations for environmental sustainability

EAC complainant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy