Phoenix Contact ZAP 25 HEAD 1208021 Crimp Tool Replacement Spring for ZAP 25 T, ZAP 25
- RS Stock No.:
- 129-501
- Mfr. Part No.:
- 1208021
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€203.58
(exc. VAT)
€250.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.58 |
*price indicative
- RS Stock No.:
- 129-501
- Mfr. Part No.:
- 1208021
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Replacement Spring | |
| For Use With | ZAP 25 T, ZAP 25 | |
| Series | ZAP 25 HEAD | |
| Model Number | 1208021 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Replacement Spring | ||
For Use With ZAP 25 T, ZAP 25 | ||
Series ZAP 25 HEAD | ||
Model Number 1208021 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement crimp head is designed for ZAP 25 and ZAP 25 T models. It is a high quality mounting material with compression trapezoidal crimp profile. Ideal for conductor cross sections ranging from 0.25 mm² to 2.5 mm², this crimp head ensures secure connections in various applications.
Compression trapezoidal crimp profile for reliable connections
Lightweight design with a weight of 40.6g per piece
Compliant with EU RoHS substance requirements
Related links
- Phoenix Contact ZAP 25 T ZAP 25 T Crimp Tool Table Top Version for Wire Ferrules
- Phoenix Contact ZAP 25/100 KOL 1205833 Crimp Tool Replacement Spring for ZAP 100, ZAP 25
- Phoenix Contact ZAP SPRING 1204863 Crimp Tool Replacement Spring for ZAP 25, ZAP 100
- Phoenix Contact ZAP TUBE 1206052 Crimp Tool Replacement Spring for ZAP 100, ZAP 25
- Phoenix Contact ZAP 100 HEAD 1208034 Crimp Tool Replacement Spring for ZAP 100, ZAP 100 T
- Phoenix Contact ZAP 25 ZAP 25 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CF CRIMPHANDY 1212515 Crimp Tool Replacement Spring for CF CRIMPHANDY
- Phoenix Contact CRIMPFOX/SPR-3 1212036 Crimp Tool Replacement Spring for Crimpfox
