Phoenix Contact ZAP 100 HEAD 1208034 Crimp Tool Replacement Spring for ZAP 100, ZAP 100 T
- RS Stock No.:
- 129-500
- Mfr. Part No.:
- 1208034
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€203.58
(exc. VAT)
€250.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.58 |
*price indicative
- RS Stock No.:
- 129-500
- Mfr. Part No.:
- 1208034
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Replacement Spring | |
| For Use With | ZAP 100, ZAP 100 T | |
| Series | ZAP 100 HEAD | |
| Model Number | 1208034 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Replacement Spring | ||
For Use With ZAP 100, ZAP 100 T | ||
Series ZAP 100 HEAD | ||
Model Number 1208034 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement crimp head is designed for use with ZAP 100 and ZAP 100 T. It is a high quality mounting material featuring compression trapezoidal crimp profile. The product is ideal for a variety of applications in electrical installations.
Compression trapezoidal crimp profile for secure connections
Suitable for wire sizes ranging from 4 mm² to 10 mm²
Comes with approvals such as EAC for quality assurance
Compliance with EU RoHS and REACH SVHC standards
Related links
- Phoenix Contact ZAP TUBE 1206052 Crimp Tool Replacement Spring for ZAP 100, ZAP 25
- Phoenix Contact ZAP 25/100 KOL 1205833 Crimp Tool Replacement Spring for ZAP 100, ZAP 25
- Phoenix Contact ZAP SPRING 1204863 Crimp Tool Replacement Spring for ZAP 25, ZAP 100
- Phoenix Contact ZAP 100 1203259 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 100 T 1203262 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 25 HEAD 1208021 Crimp Tool Replacement Spring for ZAP 25 T, ZAP 25
- Phoenix Contact Coaxial Type Crimp Die Black
- Phoenix Contact ZAP 25 ZAP 25 Crimp Tool Crimp Tool for Wire Ferrules
